
AT25EU0021A-MAUN-T | |
|---|---|
DigiKey Part Number | 1695-AT25EU0021A-MAUN-TTR-ND - Tape & Reel (TR) 1695-AT25EU0021A-MAUN-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT25EU0021A-MAUN-T |
Description | 8-PIN 2X3 DFN, IND TEP, WIDE VCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Mbit SPI - Quad I/O 85 MHz 7 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Clock Frequency 85 MHz |
Mfr | Write Cycle Time - Word, Page 3ms, 3ms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 256K x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,11913 | € 1 786,95 |
| Unit Price without VAT: | € 0,11913 |
|---|---|
| Unit Price with VAT: | € 0,14534 |

