
AT25DN011-MAHF-T | |
|---|---|
DigiKey Part Number | 1265-1127-2-ND - Tape & Reel (TR) 1265-1127-1-ND - Cut Tape (CT) 1265-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DN011-MAHF-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25DN011-MAHF-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 1.75ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF011-MAHN-T | Renesas Electronics Corporation | 318 | 1265-1118-1-ND | € 1,16000 | Similar |
| AT25XE011-MAHN-T | Renesas Electronics Corporation | 4 300 | 1265-1138-1-ND | € 1,28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,68200 | € 6,82 |
| 25 | € 0,66320 | € 16,58 |
| 50 | € 0,64920 | € 32,46 |
| 100 | € 0,63480 | € 63,48 |
| 250 | € 0,61584 | € 153,96 |
| 500 | € 0,60144 | € 300,72 |
| 1 000 | € 0,58708 | € 587,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,44501 | € 2 225,05 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

