
AT25DF512C-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-1115-2-ND - Tape & Reel (TR) 1265-1115-1-ND - Cut Tape (CT) 1265-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF512C-MAHN-T |
Description | IC FLASH 512KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF512C-MAHN-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 3.5ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,66200 | € 6,62 |
| 25 | € 0,64440 | € 16,11 |
| 50 | € 0,63060 | € 31,53 |
| 100 | € 0,61690 | € 61,69 |
| 250 | € 0,59840 | € 149,60 |
| 500 | € 0,58444 | € 292,22 |
| 1 000 | € 0,57049 | € 570,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,43192 | € 2 159,60 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

