Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 72-VFQFPN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9ZXL1950DKILF

DigiKey Part Number
800-3860-ND
Manufacturer
Manufacturer Product Number
9ZXL1950DKILF
Description
DB1900ZL OEM DERIV "LITE"
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 72-VFQFPN (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:19
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
400MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Intel QPI, PCI Express (PCIe)
Package / Case
72-VFQFN Exposed Pad
Input
Clock
Supplier Device Package
72-VFQFPN (10x10)
Output
HCSL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 6,92000€ 6,92
10€ 5,17800€ 51,78
25€ 4,76000€ 119,00
168€ 4,17929€ 702,12
336€ 4,03586€ 1 356,05
504€ 3,96435€ 1 998,03
1 008€ 3,85977€ 3 890,65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 6,92000
Unit Price with VAT:€ 8,44240