

9FGV0841AKILFT | |
|---|---|
DigiKey Part Number | 9FGV0841AKILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9FGV0841AKILFT |
Description | IC DISTRIBUTION PCIE 48-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 48-VFQFPN |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 48-VFQFN Exposed Pad |
Input Crystal | Supplier Device Package 48-VFQFPN |
Output HCSL, LVCMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,17268 | € 5 431,70 |
| Unit Price without VAT: | € 2,17268 |
|---|---|
| Unit Price with VAT: | € 2,65067 |

