Similar
Similar
Similar
Similar
Similar

8T49N203A-027NLGI | |
|---|---|
DigiKey Part Number | 8T49N203A-027NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N203A-027NLGI |
Description | IC TRANSLATOR UNIV FREQ 40VFQFN |
Customer Reference | |
Detailed Description | IC 644.53125MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 644.53125MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Crystal | Package / Case 40-VFQFN Exposed Pad |
Output LVPECL | Supplier Device Package 40-VFQFPN (6x6) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T49N241-994NLGI | Renesas Electronics Corporation | 10 | 800-4180-ND | € 9,68000 | Similar |
| 8T49N241-998NLGI | Renesas Electronics Corporation | 0 | 800-3384-ND | € 9,68000 | Similar |
| 8T49N241-999NLGI | Renesas Electronics Corporation | 415 | 800-3385-ND | € 9,68000 | Similar |
| 8T49N242-998NLGI | Renesas Electronics Corporation | 147 | 800-3386-ND | € 9,27000 | Similar |
| 8T49N242-999NLGI | Renesas Electronics Corporation | 627 | 800-3387-ND | € 9,27000 | Similar |


