Clock Generator IC 2.5GHz 1 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N004A-073NLGI8

DigiKey Part Number
800-8T49N004A-073NLGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8T49N004A-073NLGI8
Description
IC CLOCK GENERATOR 32VFQFPN
Customer Reference
Detailed Description
Clock Generator IC 2.5GHz 1 32-VFQFN Exposed Pad
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:4
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
2.5GHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
Yes/No
Part Status
Obsolete
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Type
Clock Generator
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
32-VFQFN Exposed Pad
Input
HCSL, LVDS, LVPECL
Supplier Device Package
32-VFQFPN (5x5)
Output
LVCMOS, LVDS, LVPECL, LVTTL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types