Parametric Equivalent



8SLVP2104ANBGI | |
|---|---|
DigiKey Part Number | 800-8SLVP2104ANBGI-ND |
Manufacturer | |
Manufacturer Product Number | 8SLVP2104ANBGI |
Description | IC CLK BUFFER 1:4 2GHZ 28VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tray | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 28-WFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 28-VFQFPN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVCMOS, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8SLVP2104ANBGI8 | Renesas Electronics Corporation | 2 450 | 800-8SLVP2104ANBGI8CT-ND | € 8,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | € 4,84273 | € 2 372,94 |
| Unit Price without VAT: | € 4,84273 |
|---|---|
| Unit Price with VAT: | € 5,90813 |


