


8SLVP2104ANBGI/W | |
|---|---|
DigiKey Part Number | 800-3204-2-ND - Tape & Reel (TR) 800-3204-1-ND - Cut Tape (CT) 800-3204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8SLVP2104ANBGI/W |
Description | IC CLK BUFFER 1:4 2GHZ 28VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 28-WFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 28-VFQFPN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVCMOS, LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,19000 | € 8,19 |
| 10 | € 6,17700 | € 61,77 |
| 25 | € 5,69120 | € 142,28 |
| 100 | € 5,16490 | € 516,49 |
| 250 | € 4,91680 | € 1 229,20 |
| 500 | € 4,81128 | € 2 405,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,51808 | € 11 295,20 |
| Unit Price without VAT: | € 8,19000 |
|---|---|
| Unit Price with VAT: | € 9,99180 |

