
8A34003E-000NBG8 | |
|---|---|
DigiKey Part Number | 800-8A34003E-000NBG8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8A34003E-000NBG8 |
Description | IC CLOCK SYNCHRONIZER 48VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 1GHz 4 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 1GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.465V |
Type Clock Synchronizer | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 48-WFQFN Exposed Pad |
Output CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | Supplier Device Package 48-VFQFPN (7x7) |
Number of Circuits 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 20,25399 | € 40 507,98 |
| Unit Price without VAT: | € 20,25399 |
|---|---|
| Unit Price with VAT: | € 24,70987 |

