
8A34003E-000NBG | |
|---|---|
DigiKey Part Number | 800-8A34003E-000NBG-ND |
Manufacturer | |
Manufacturer Product Number | 8A34003E-000NBG |
Description | IC CLOCK SYNCHRONIZER 48VFQFPN |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 1GHz 4 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 1GHz |
Part Status Discontinued at DigiKey | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.465V |
Type Clock Synchronizer | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 48-WFQFN Exposed Pad |
Output CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | Supplier Device Package 48-VFQFPN (7x7) |
Number of Circuits 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,92000 | € 40,92 |
| 10 | € 33,55700 | € 335,57 |
| 25 | € 32,13240 | € 803,31 |
| Unit Price without VAT: | € 40,92000 |
|---|---|
| Unit Price with VAT: | € 49,92240 |

