
83PN156DKILFT | |
|---|---|
DigiKey Part Number | 83PN156DKILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 83PN156DKILFT |
Description | IC SYNTHESIZER 10VFQFN |
Customer Reference | |
Detailed Description | IC 156.25MHz 1 10-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 156.25MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.5V, 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input Crystal | Package / Case 10-VQFN Exposed Pad |
Output LVPECL | Supplier Device Package 10-VFQFPN (5x7) |
Number of Circuits 1 | Base Product Number |

