
82P2521BHG | |
|---|---|
DigiKey Part Number | 82P2521BHG-ND |
Manufacturer | |
Manufacturer Product Number | 82P2521BHG |
Description | IC TELECOM INTERFACE 640TEPBGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 640-TEPBGA (31x31) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 640-BGA Exposed Pad |
Function Line Interface Unit (LIU) | Supplier Device Package 640-TEPBGA (31x31) |
Interface LIU | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 91,06300 | € 910,63 |
| Unit Price without VAT: | € 91,06300 |
|---|---|
| Unit Price with VAT: | € 111,09686 |

