
821024JG8 | |
|---|---|
DigiKey Part Number | 800-1699-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 821024JG8 |
Description | IC PCM CODEC QUAD 32-PLCC |
Customer Reference | |
Detailed Description | PCM, Filter Interface 8 b PCM Audio Interface 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Category | Sigma Delta No |
Manufacturer Renesas Electronics Corporation | Voltage - Supply, Digital 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type PCM, Filter | Package / Case 32-LCC (J-Lead) |
Data Interface PCM Audio Interface | Supplier Device Package 32-PLCC (14x11.46) |
Resolution (Bits) 8 b | Base Product Number |
Number of ADCs / DACs 4 / 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 7,42276 | € 5 567,07 |
| Unit Price without VAT: | € 7,42276 |
|---|---|
| Unit Price with VAT: | € 9,05577 |

