813N2532CKLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 35
Unit Price: € 9,68000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 9,68000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 415
Unit Price: € 9,68000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 147
Unit Price: € 9,27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 627
Unit Price: € 9,27000
Datasheet
IC 156.25MHz 1 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

813N2532CKLF

DigiKey Part Number
800-3148-ND
Manufacturer
Manufacturer Product Number
813N2532CKLF
Description
IC VCXO ATTENUATOR/MULT 32VFQFPN
Customer Reference
Detailed Description
IC 156.25MHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:2
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
156.25MHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Input
HCSL, LVDS, LVHSTL, LVPECL
Package / Case
32-VFQFN Exposed Pad
Output
LVPECL
Supplier Device Package
32-VFQFPN (5x5)
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8T49N241-994NLGIRenesas Electronics Corporation35800-4180-ND€ 9,68000Similar
8T49N241-998NLGIRenesas Electronics Corporation0800-3384-ND€ 9,68000Similar
8T49N241-999NLGIRenesas Electronics Corporation415800-3385-ND€ 9,68000Similar
8T49N242-998NLGIRenesas Electronics Corporation147800-3386-ND€ 9,27000Similar
8T49N242-999NLGIRenesas Electronics Corporation627800-3387-ND€ 9,27000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable