Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH16244APAG | |
|---|---|
DigiKey Part Number | 800-1683-5-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCH16244APAG |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16244APAG | Renesas Electronics Corporation | 618 | 800-2179-ND | € 1,18000 | Parametric Equivalent |
| 74LVC16244APAG8 | Renesas Electronics Corporation | 1 125 | 800-1658-1-ND | € 1,18000 | Parametric Equivalent |
| 74LCX162244MTDX | onsemi | 15 472 | 74LCX162244MTDXTR-ND | € 1,01139 | Similar |
| 74LCX16244MTDX | onsemi | 6 436 | 74LCX16244MTDXCT-ND | € 1,44000 | Similar |
| 74LCXH16244MTDX | onsemi | 900 | 74LCXH16244MTDXCT-ND | € 1,34000 | Similar |






