Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC16374APVG8 | |
|---|---|
DigiKey Part Number | 74LVC16374APVG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC16374APVG8 |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF |
Manufacturer Renesas Electronics Corporation | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16374ADGG,118 | Nexperia USA Inc. | 2 000 | 1727-74LVC16374ADGG,118CT-ND | € 0,69000 | Similar |
| SN74LVC16374ADL | Rochester Electronics, LLC | 8 545 | 2156-SN74LVC16374ADL-ND | € 1,49000 | Similar |
| SN74LVC16374ADLR | Texas Instruments | 0 | 296-13247-1-ND | € 1,28000 | Similar |
| SN74LVC16374DL | Rochester Electronics, LLC | 17 797 | 2156-SN74LVC16374DL-ND | € 1,34000 | Similar |
| SN74LVC16374DLR | Texas Instruments | 13 923 | 296-11851-1-ND | € 1,16000 | Similar |



