MFR Recommended
Similar
Similar
Similar

74FCT162374ATPVG | |
|---|---|
DigiKey Part Number | 74FCT162374ATPVG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT162374ATPVG |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Current - Quiescent (Iq) 500 µA |
Part Status Obsolete | Input Capacitance 3.5 pF |
Function Standard | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 48-SSOP |
Number of Elements 2 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT162374ATPAG | Renesas Electronics Corporation | 1 442 | 800-1586-5-ND | € 1,22000 | MFR Recommended |
| CY74FCT16374ATPVCT | Texas Instruments | 40 810 | 296-CY74FCT16374ATPVCT-ND | € 1,21536 | Similar |
| SN74ABT16374ADL | Texas Instruments | 37 | 296-1030-5-ND | € 1,81000 | Similar |
| SN74ABT16374ADLR | Texas Instruments | 26 270 | 296-1030-1-ND | € 1,56000 | Similar |



