
70V9179L9PF8 | |
|---|---|
DigiKey Part Number | 70V9179L9PF8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70V9179L9PF8 |
Description | IC SRAM 288KBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 288Kbit Parallel 9 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Organization 32K x 9 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) | Access Time 9 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |

