
5V49EE501NLGI | |
|---|---|
DigiKey Part Number | 800-2583-ND |
Manufacturer | |
Manufacturer Product Number | 5V49EE501NLGI |
Description | IC CLOCK GENERATOR 24QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Multiplexer IC 500MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:5 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 500MHz |
Packaging Tray | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator, Multiplexer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 24-VFQFN Exposed Pad |
Input LVCMOS, LVTTL, Crystal | Supplier Device Package 24-QFN (4x4) |
Output HCSL, LVCMOS, LVDS, LVPECL, LVTTL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,55000 | € 8,55 |
| 10 | € 6,45700 | € 64,57 |
| 25 | € 5,95160 | € 148,79 |
| 100 | € 5,40520 | € 540,52 |
| 490 | € 4,99727 | € 2 448,66 |
| 980 | € 4,86998 | € 4 772,58 |
| 1 470 | € 4,80640 | € 7 065,41 |
| Unit Price without VAT: | € 8,55000 |
|---|---|
| Unit Price with VAT: | € 10,43100 |

