
5V41235PGG8 | |
|---|---|
DigiKey Part Number | 5V41235PGG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5V41235PGG8 |
Description | IC CLK GEN SPRED SPECTRM 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Clock, Crystal | Supplier Device Package 16-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,87165 | € 4 679,12 |
| Unit Price without VAT: | € 1,87165 |
|---|---|
| Unit Price with VAT: | € 2,28341 |

