
5P1105A000NLGI8 | |
|---|---|
DigiKey Part Number | 5P1105A000NLGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5P1105A000NLGI8 |
Description | IC CLOCK GENERATOR 24-VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | IC 350MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Renesas Electronics Corporation | Frequency - Max 350MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 1.71V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input HCSL, LVCMOS, LVDS, LVPECL, Crystal | Package / Case 24-VFQFN Exposed Pad |
Output HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 24-VFQFPN (4x4) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 2:4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,46063 | € 6 151,57 |
| Unit Price without VAT: | € 2,46063 |
|---|---|
| Unit Price with VAT: | € 3,00197 |

