
2SK4093TZ-E | |
|---|---|
DigiKey Part Number | 2SK4093TZ-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK4093TZ-E |
Description | MOSFET N-CH 250V 1A TO92MOD |
Customer Reference | |
Detailed Description | N-Channel 250 V 1A (Ta) 900mW (Ta) Through Hole TO-92MOD |
Datasheet | Datasheet |
EDA/CAD Models | 2SK4093TZ-E Models |
Category | Gate Charge (Qg) (Max) @ Vgs 5.5 nC @ 4 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 140 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 900mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-92MOD |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6Ohm @ 500mA, 4V |

