2SK3480-AZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 3 340
Unit Price: € 2,74000
Datasheet
N-Channel 100 V 50A (Tc) 1.5W (Ta), 84W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3480-AZ

DigiKey Part Number
2SK3480-AZ-ND
Manufacturer
Manufacturer Product Number
2SK3480-AZ
Description
MOSFET N-CH 100V 50A TO220AB
Customer Reference
Detailed Description
N-Channel 100 V 50A (Tc) 1.5W (Ta), 84W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
2SK3480-AZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
1.5W (Ta), 84W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-220AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
31mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTP44N10TIXYS3 340IXTP44N10T-ND€ 2,74000Similar
Obsolete
This product is no longer manufactured. View Substitutes