23S05T-1DCGI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 0,47119
Datasheet

Similar


Texas Instruments
In Stock: 306
Unit Price: € 3,74000
Datasheet

Similar


Texas Instruments
In Stock: 2 343
Unit Price: € 3,18000
Datasheet
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23S05T-1DCGI

DigiKey Part Number
800-1312-5-ND
Manufacturer
Manufacturer Product Number
23S05T-1DCGI
Description
IC ZD BUFFER 8SOIC
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:5
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
133MHz
Part Status
Obsolete
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.3V ~ 2.7V
Type
Zero Delay Buffer
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVTTL
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
CMOS, LVTTL
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
23S05E-1DCGRenesas Electronics Corporation0800-1307-5-ND€ 0,47119MFR Recommended
CDCVF2505DTexas Instruments306296-6723-5-ND€ 3,74000Similar
CDCVF2505DRTexas Instruments2 343296-26040-1-ND€ 3,18000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types