1337AGCSRGI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 105
Unit Price: € 2,33000
Datasheet

Similar


NXP USA Inc.
In Stock: 308
Unit Price: € 1,82000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1337AGCSRGI

DigiKey Part Number
1337AGCSRGI-ND
Manufacturer
Manufacturer Product Number
1337AGCSRGI
Description
IC RTC CLK/CALENDAR I2C 16SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tube
Current - Timekeeping (Max)
0.3µA @ 1.3V ~ 1.8V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
16-SOIC (0.295", 7.50mm Width)
Features
Alarm, Leap Year, Square Wave Output
Supplier Device Package
16-SOIC
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1337AGDVGIRenesas Electronics Corporation105800-4108-ND€ 2,33000MFR Recommended
PCA8565TS/1,118NXP USA Inc.308568-1902-1-ND€ 1,82000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable