470 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 280mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-5480HC-5-470

DigiKey Part Number
5594-RL-5480HC-5-470-ND
Manufacturer
Manufacturer Product Number
RL-5480HC-5-470
Description
FIXED IND 470UH 1.9A 280 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 280mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
280mOhm Max
Series
Frequency - Self Resonant
1.6MHz
Packaging
Bulk
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Supplier Device Package
Radial
Current Rating (Amps)
Size / Dimension
0.626" Dia (15.90mm)
Current - Saturation (Isat)
2.15A
Height - Seated (Max)
0.701" (17.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 466
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,18000€ 2,18
10€ 1,79400€ 17,94
25€ 1,65960€ 41,49
50€ 1,56500€ 78,25
100€ 1,47550€ 147,55
250€ 1,36520€ 341,30
500€ 1,28742€ 643,71
1 000€ 1,21413€ 1 214,13
2 500€ 1,12380€ 2 809,50
Manufacturers Standard Package
Unit Price without VAT:€ 2,18000
Unit Price with VAT:€ 2,65960