220 µH Unshielded Wirewound Inductor 2.8 A 150mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-1256-2-220

DigiKey Part Number
5594-RL-1256-2-220-ND
Manufacturer
Manufacturer Product Number
RL-1256-2-220
Description
FIXED IND 220UH 2.8A 150 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 2.8 A 150mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
150mOhm Max
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Bulk
Inductance Frequency - Test
10 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Vertical Cylinder
Inductance
Supplier Device Package
Radial
Tolerance
±10%
Size / Dimension
0.830" Dia (21.08mm)
Current Rating (Amps)
Height - Seated (Max)
0.850" (21.59mm)
Current - Saturation (Isat)
7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,41000€ 3,41
10€ 2,80000€ 28,00
25€ 2,59000€ 64,75
50€ 2,44220€ 122,11
100€ 2,30270€ 230,27
250€ 2,13076€ 532,69
500€ 2,00946€ 1 004,73
1 000€ 1,89524€ 1 895,24
2 500€ 1,78373€ 4 459,32
Manufacturers Standard Package
Unit Price without VAT:€ 3,41000
Unit Price with VAT:€ 4,16020