Totalizer Battery, 3.6VDC, 6 ~ 28VDC (Backlight) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Totalizer Battery, 3.6VDC, 6 ~ 28VDC (Backlight) Panel Mount
CUB4L8W1

CUB4L8W1

DigiKey Part Number
RLC290-ND
Manufacturer
Manufacturer Product Number
CUB4L8W1
Description
COUNTER LCD 8 CHAR 3.6V PANEL MT
Customer Reference
Detailed Description
Totalizer Battery, 3.6VDC, 6 ~ 28VDC (Backlight) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.460" (11.70mm)
Manufacturer
Red Lion Controls
Input Type
No Voltage, Voltage
Series
Voltage - Supply
Battery, 3.6VDC, 6 ~ 28VDC (Backlight)
Packaging
Box
Reset
External, Front Panel
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 68.00mm x 33.00mm
Type
Totalizer
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Screw Terminal
Count Rate
50Hz, 5kHz
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
8
Operating Temperature
0°C ~ 60°C
Display Type
LCD - Green Characters, Backlight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.