Image for 708M12-HV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

708M12-HV

DigiKey Part Number
708M12-HV-ND
Manufacturer
Manufacturer Product Number
708M12-HV
Description
NETWORK SWITCH-MANAGED 10 PORT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 10 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
10
Manufacturer
Red Lion Controls
Copper Type
10/100
Series
Connector Type
RJ45
Packaging
Bulk
Voltage - Input
10 ~ 30VDC
Part Status
Active
Mounting Type
Chassis Mount or DIN Rail
Type
Switch - Managed
Operating Temperature
-40°C ~ 80°C
Configuration
Fixed
Base Product Number
Number of Ports
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2 595,61000€ 2 595,61
Manufacturers Standard Package
Unit Price without VAT:€ 2 595,61000
Unit Price with VAT:€ 3 166,64420