
RSP300-168 | |
|---|---|
DigiKey Part Number | RSP300-168-ND |
Manufacturer | |
Manufacturer Product Number | RSP300-168 |
Description | 300W 168V CLAMPING SURGE PROTECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RSP300-168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Surge Protector Module | |
For Use With/Related Products | RIA12, NF F01-510 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 44,76200 | € 447,62 |
| Unit Price without VAT: | € 44,76200 |
|---|---|
| Unit Price with VAT: | € 54,60964 |

