Isolated Module DC DC Converter 1 Output 24V 125mA 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3E-4824S/H3

DigiKey Part Number
945-RS3E-4824S/H3-ND
Manufacturer
Manufacturer Product Number
RS3E-4824S/H3
Description
DC DC CONVERTER 24V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 125mA 36V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
RS3E-4824S/H3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Efficiency
81%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
36V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Input (Max)
72V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
125mA
Standard Number
62368-1
Power (Watts)
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
22€ 10,34500€ 227,59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 10,34500
Unit Price with VAT:€ 12,62090