
RS3-4805S | |
|---|---|
DigiKey Part Number | 945-2900-ND |
Manufacturer | |
Manufacturer Product Number | RS3-4805S |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-4805S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,38000 | € 17,38 |
| 5 | € 16,73600 | € 83,68 |
| 10 | € 16,46300 | € 164,63 |
| 25 | € 16,11120 | € 402,78 |
| 50 | € 15,84940 | € 792,47 |
| 100 | € 15,59140 | € 1 559,14 |
| 250 | € 15,25640 | € 3 814,10 |
| 500 | € 15,00744 | € 7 503,72 |
| Unit Price without VAT: | € 17,38000 |
|---|---|
| Unit Price with VAT: | € 21,20360 |

