


RS3-4805S/H3 | |
|---|---|
DigiKey Part Number | 945-2901-ND |
Manufacturer | |
Manufacturer Product Number | RS3-4805S/H3 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-4805S/H3 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 72V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,75000 | € 19,75 |
| 5 | € 19,01600 | € 95,08 |
| 10 | € 18,70700 | € 187,07 |
| 25 | € 18,30600 | € 457,65 |
| 50 | € 18,00880 | € 900,44 |
| 100 | € 17,71540 | € 1 771,54 |
| 250 | € 17,33468 | € 4 333,67 |
| 500 | € 15,03480 | € 7 517,40 |
| Unit Price without VAT: | € 19,75000 |
|---|---|
| Unit Price with VAT: | € 24,09500 |

