


RS-4812SZ/H3 | |
|---|---|
DigiKey Part Number | 945-1987-5-ND |
Manufacturer | |
Manufacturer Product Number | RS-4812SZ/H3 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 166mA 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-4812SZ/H3 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 72V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 166mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,09000 | € 23,09 |
| 5 | € 22,23600 | € 111,18 |
| 10 | € 21,87700 | € 218,77 |
| 25 | € 21,40840 | € 535,21 |
| 50 | € 21,06040 | € 1 053,02 |
| 100 | € 20,71730 | € 2 071,73 |
| 250 | € 20,27196 | € 5 067,99 |
| Unit Price without VAT: | € 23,09000 |
|---|---|
| Unit Price with VAT: | € 28,16980 |

