
RPMVH24-0.5-R | |
|---|---|
DigiKey Part Number | 945-RPMVH24-0.5-RTR-ND - Tape & Reel (TR) 945-RPMVH24-0.5-RCT-ND - Cut Tape (CT) 945-RPMVH24-0.5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMVH24-0.5-R |
Description | 0.5A DC/DC-CONVERTER / POWER MOD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 24V 500mA 28V - 115V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMVH24-0.5-R Models |
Category | Power (Watts) 12 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 120°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 25-BELGA Module |
Voltage - Input (Min) 28V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
Voltage - Input (Max) 115V | Control Features Enable, Active High |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,33000 | € 10,33 |
| 5 | € 9,22400 | € 46,12 |
| 10 | € 8,78200 | € 87,82 |
| 25 | € 8,23200 | € 205,80 |
| 50 | € 7,83880 | € 391,94 |
| 100 | € 7,54990 | € 754,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 7,10860 | € 1 421,72 |
| 400 | € 6,76958 | € 2 707,83 |
| 600 | € 6,57885 | € 3 947,31 |
| 1 000 | € 6,56236 | € 6 562,36 |
| Unit Price without VAT: | € 10,33000 |
|---|---|
| Unit Price with VAT: | € 12,60260 |


