
RPM30-1205SE | |
|---|---|
DigiKey Part Number | RPM30-1205SE-ND |
Manufacturer | |
Manufacturer Product Number | RPM30-1205SE |
Description | DC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 5V 6A 18V Input |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Recom Power | Voltage - Output 1 5V |
Series | Current - Output (Max) 6A |
Packaging Bulk | Power (Watts) 30W |
Part Status Active | Applications ITE (Commercial) |
Type Open Frame | Mounting Type Chassis Mount |
Voltage - Input (Min) 9.5V | Size / Dimension 4.00" L x 2.25" W x 0.75" H (101.6mm x 57.2mm x 19.0mm) |
Voltage - Input (Max) 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 108,51000 | € 108,51 |
| Unit Price without VAT: | € 108,51000 |
|---|---|
| Unit Price with VAT: | € 132,38220 |

