
RP20-1215DF | |
|---|---|
DigiKey Part Number | RP20-1215DF-ND |
Manufacturer | |
Manufacturer Product Number | RP20-1215DF |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-1215DF Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 667mA, 667mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 64,73000 | € 64,73 |
| 5 | € 62,32200 | € 311,61 |
| 10 | € 61,30900 | € 613,09 |
| 25 | € 59,99480 | € 1 499,87 |
| 50 | € 59,01700 | € 2 950,85 |
| 100 | € 58,05460 | € 5 805,46 |
| Unit Price without VAT: | € 64,73000 |
|---|---|
| Unit Price with VAT: | € 78,97060 |

