
RP20-11005SFR/P | |
|---|---|
DigiKey Part Number | RP20-11005SFR/P-ND |
Manufacturer | |
Manufacturer Product Number | RP20-11005SFR/P |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-11005SFR/P Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 79°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 82,30000 | € 82,30 |
| 5 | € 79,23400 | € 396,17 |
| 10 | € 77,94700 | € 779,47 |
| 25 | € 76,27360 | € 1 906,84 |
| 50 | € 75,03100 | € 3 751,55 |
| 100 | € 73,80670 | € 7 380,67 |
| Unit Price without VAT: | € 82,30000 |
|---|---|
| Unit Price with VAT: | € 100,40600 |

