Isolated Module DC DC Converter 1 Output 6V 167mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-1506S

DigiKey Part Number
945-3114-5-ND
Manufacturer
Manufacturer Product Number
RP-1506S
Description
DC DC CONVERTER 6V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 6V 167mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RP-1506S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 80°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 13,44000€ 13,44
5€ 12,94000€ 64,70
10€ 12,73200€ 127,32
25€ 12,45880€ 311,47
50€ 12,25640€ 612,82
100€ 12,05700€ 1 205,70
250€ 11,79804€ 2 949,51
500€ 11,60558€ 5 802,79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 13,44000
Unit Price with VAT:€ 16,39680