
RGZ-1224D/H | |
|---|---|
DigiKey Part Number | RGZ-1224D/H-ND |
Manufacturer | |
Manufacturer Product Number | RGZ-1224D/H |
Description | DC DC CONVERTER +/-24V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 42mA, 42mA 10.8V - 13.2V Input |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RGZ-1224D/H Models |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) |
Voltage - Output 2 -24V | Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 24 | € 10,86042 | € 260,65 |
| Unit Price without VAT: | € 10,86042 |
|---|---|
| Unit Price with VAT: | € 13,24971 |

