Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Medical-grade DC/DC & AC/DC Converters

REM1-0512S

DigiKey Part Number
945-3352-ND
Manufacturer
Manufacturer Product Number
REM1-0512S
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
REM1-0512S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
84mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tube
Applications
Medical
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 14,58000€ 14,58
5€ 14,04400€ 70,22
10€ 13,81700€ 138,17
25€ 13,52080€ 338,02
50€ 13,30120€ 665,06
100€ 13,08490€ 1 308,49
250€ 12,80376€ 3 200,94
500€ 12,59484€ 6 297,42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 14,58000
Unit Price with VAT:€ 17,78760