


REC8-2405SRW/H2/A/M/SMD | |
|---|---|
DigiKey Part Number | REC8-2405SRW/H2/A/M/SMD-ND |
Manufacturer | |
Manufacturer Product Number | REC8-2405SRW/H2/A/M/SMD |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC8-2405SRW/H2/A/M/SMD Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 1.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,52000 | € 31,52 |
| 5 | € 30,34800 | € 151,74 |
| 10 | € 29,85500 | € 298,55 |
| 25 | € 29,21600 | € 730,40 |
| 50 | € 28,74060 | € 1 437,03 |
| 100 | € 28,27230 | € 2 827,23 |
| 250 | € 27,66416 | € 6 916,04 |
| Unit Price without VAT: | € 31,52000 |
|---|---|
| Unit Price with VAT: | € 38,45440 |

