


REC5-1205DRW/H2/A/M | |
|---|---|
DigiKey Part Number | 945-1866-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-1205DRW/H2/A/M |
Description | DC DC CONVERTER +/-5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-1205DRW/H2/A/M Models |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,07000 | € 25,07 |
| 5 | € 24,13800 | € 120,69 |
| 10 | € 23,74600 | € 237,46 |
| 25 | € 23,23800 | € 580,95 |
| 50 | € 22,86000 | € 1 143,00 |
| 100 | € 22,48760 | € 2 248,76 |
| 250 | € 22,00412 | € 5 501,03 |
| Unit Price without VAT: | € 25,07000 |
|---|---|
| Unit Price with VAT: | € 30,58540 |

