REC30-4815S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 10
Unit Price: € 19,45000
Datasheet

MFR Recommended


Recom Power
In Stock: 0
Unit Price: € 72,33400
Datasheet
Isolated Module DC DC Converter 1 Output 15V 2A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 2A 36V - 75V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC30-4815S

DigiKey Part Number
REC30-4815S-ND
Manufacturer
Manufacturer Product Number
REC30-4815S
Description
DC DC CONVERTER 15V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC30-4815S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
90.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module, 6 Leads
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC30K-4815SRecom Power10945-REC30K-4815S-ND€ 19,45000MFR Recommended
RP30-4815SERecom Power0RP30-4815SE-ND€ 72,33400MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes