
REC15E-4812DZ/X2 | |
|---|---|
DigiKey Part Number | REC15E-4812DZ/X2-ND |
Manufacturer | |
Manufacturer Product Number | REC15E-4812DZ/X2 |
Description | DC DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15E-4812DZ/X2 Models |
Category | Current - Output (Max) 625mA, 625mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 89.5% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | € 30,30000 | € 242,40 |
| Unit Price without VAT: | € 30,30000 |
|---|---|
| Unit Price with VAT: | € 36,96600 |

