



REC15-245.1S/H2/M | |
|---|---|
DigiKey Part Number | 945-2496-ND |
Manufacturer | |
Manufacturer Product Number | REC15-245.1S/H2/M |
Description | DC DC CONVERTER 5.1V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15-245.1S/H2/M Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 3A | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 49,57000 | € 49,57 |
| 5 | € 47,72600 | € 238,63 |
| 10 | € 46,95000 | € 469,50 |
| 25 | € 45,94400 | € 1 148,60 |
| 50 | € 45,19560 | € 2 259,78 |
| 100 | € 44,45890 | € 4 445,89 |
| Unit Price without VAT: | € 49,57000 |
|---|---|
| Unit Price with VAT: | € 60,47540 |

