



REC10-483.3SRWZ/H3/A/M/X2 | |
|---|---|
DigiKey Part Number | REC10-483.3SRWZ/H3/A/M/X2-ND |
Manufacturer | |
Manufacturer Product Number | REC10-483.3SRWZ/H3/A/M/X2 |
Description | DC DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10-483.3SRWZ/H3/A/M/X2 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 44,21133 | € 663,17 |
| Unit Price without VAT: | € 44,21133 |
|---|---|
| Unit Price with VAT: | € 53,93782 |

