Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 75V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC10-483.3SRWZ/H2/A/M

DigiKey Part Number
REC10-483.3SRWZ/H2/A/M-ND
Manufacturer
Manufacturer Product Number
REC10-483.3SRWZ/H2/A/M
Description
DC DC CONVERTER 3.3V 10W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC10-483.3SRWZ/H2/A/M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 65°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Max)
75V
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15€ 36,69200€ 550,38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 36,69200
Unit Price with VAT:€ 44,76424