
RE-2415S | |
|---|---|
DigiKey Part Number | 945-1457-5-ND |
Manufacturer | |
Manufacturer Product Number | RE-2415S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RE-2415S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 66mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,09000 | € 6,09 |
| 5 | € 5,86400 | € 29,32 |
| 10 | € 5,76900 | € 57,69 |
| 25 | € 5,64600 | € 141,15 |
| 50 | € 5,55440 | € 277,72 |
| 100 | € 5,46420 | € 546,42 |
| 250 | € 5,34700 | € 1 336,75 |
| 500 | € 5,25988 | € 2 629,94 |
| Unit Price without VAT: | € 6,09000 |
|---|---|
| Unit Price with VAT: | € 7,42980 |

